+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOOSTXL-ULN2003

Expansion board; Comp: ULN2003A; BoosterPack; 30VDC; 500mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BOOSTXL-ULN2003
TME Symbol:
BOOSTXL-ULN2003

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
ULN2003A
Interface
GPIO
Connection
pin strips
Manufacturer series
BoosterPack
Kind of module
stepper motor driver
Output current
0.5A
Supply voltage
  • 30V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
BOOSTXL-ULN2003
0 in TME stock
Net price for quantities from 1 pcs - 33.73 USDGross price for quantities from 1 pcs - 33.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.