+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOX0004-05

Car loudspeaker enclosure; plastic; black; 100mm


Manufacturer: PER.PIC.

Manufacturer part number:
BOX0004-05
TME Symbol:
BOX0004

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
car loudspeaker enclosure
Material
plastic
Colour
black
Loudspeaker size
100mm
Gross weight220.8 g
EAN code8057968811690
See other products in this category: Loudspeaker Enclosures PER.PIC.,
*
BOX0004-05
0 in TME stock
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 3 pcs - 8.50 USDGross price for quantities from 3 pcs - 8.50 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.