+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BOX 1680 B

Heat shrink sleeve; glueless; 2: 1; 16mm; L: 5m; blue; polyolefine


Manufacturer: TASKER

Manufacturer part number:
BOX 1680 B
TME Symbol:
BOX1680B

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
16mm
Length
5m
Colour
blue
Material
polyolefine
Diameter after shrinking
8mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Shrinkage temperature
100°C
Gross weight274.1 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
BOX 1680 B
10 in TME stock
Net price for quantities from 1 pcs - 24.96 USDGross price for quantities from 1 pcs - 24.96 USD
Net price for quantities from 3 pcs - 22.70 USDGross price for quantities from 3 pcs - 22.70 USD
Net price for quantities from 6 pcs - 20.43 USDGross price for quantities from 6 pcs - 20.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.