+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0003

Holder; 15kg; white; 180÷310mm; projector

Manufacturer: LOGILINK

Manufacturer part number:
BP0003
TME Symbol:
BP0003

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
15kg
Colour
white
Mounting hole diameter
180...310mm
Application
projector
Gross weight1.7449 kg
Certificates
EAN code4052792030464
See other products in this category: Stands and Holders LOGILINK,
*
BP0003
2 in TME stock
Net price for quantities from 1 pcs - 29.65 USDGross price for quantities from 1 pcs - 29.65 USD
Net price for quantities from 3 pcs - 27.47 USDGross price for quantities from 3 pcs - 27.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.