+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0027

Monitor stand; 20kg; metal,steel,glass; Dim: 560x210x80mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0027
TME Symbol:
BP0027

Specification

Manufacturer
LOGILINK
Type of PC accessories
monitor stand
Force
20kg
Material
glass, metal, steel
Dimensions
560x210x80mm
Thickness
5mm
Gross weight2.1536 kg
Certificates
EAN code4052792042740
See other products in this category: Stands and Holders LOGILINK,
*
BP0027
3 in TME stock
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 2 pcs - 14.57 USDGross price for quantities from 2 pcs - 14.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs