+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0033

Monitor stand; 20kg; aluminium; Dim: 400x210x63mm; Thk: 5mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0033
TME Symbol:
BP0033

Specification

Manufacturer
LOGILINK
Type of PC accessories
monitor stand
Force
20kg
Material
aluminium
Dimensions
400x210x63mm
Thickness
5mm
Gross weight1.4837 kg
Certificates
EAN code4052792046113
See other products in this category: Stands and Holders LOGILINK,
*
BP0033
0 in TME stock
Net price for quantities from 1 pcs - 46.09 USDGross price for quantities from 1 pcs - 46.09 USD
Net price for quantities from 2 pcs - 42.80 USDGross price for quantities from 2 pcs - 42.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs