+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0045

Holder; 8kg; 13÷32"; Arm len: 460mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0045
TME Symbol:
BP0045

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
8kg
Size
13...32"
Arm length
460mm
Standard VESA
75x75mm, 100x100mm
Dimensions
913x280x465mm
Application
monitor x2
Gross weight4.8149 kg
Certificates
EAN code4052792046502
See other products in this category: Stands and Holders LOGILINK,
*
BP0045
2 in TME stock
Net price for quantities from 1 pcs - 39.68 USDGross price for quantities from 1 pcs - 39.68 USD
Net price for quantities from 3 pcs - 37.03 USDGross price for quantities from 3 pcs - 37.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.