+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0052

Holder; 7kg; 13÷32"; Arm len: 533mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0052
TME Symbol:
BP0052

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
7kg
Size
13...32"
Arm length
533mm
Standard VESA
75x75mm, 100x100mm
Dimensions
1530x190x700mm
Application
monitor x3
Gross weight10.8548 kg
Certificates
EAN code4052792048001
See other products in this category: Stands and Holders LOGILINK,
*
BP0052
0 in TME stock
Net price for quantities from 1 pcs - 179.24 USDGross price for quantities from 1 pcs - 179.24 USD
Net price for quantities from 3 pcs - 166.44 USDGross price for quantities from 3 pcs - 166.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.