+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0056

Holder; 25kg; white; Arm len: 135mm; Mount.hole diam: 80÷500mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0056
TME Symbol:
BP0056

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
25kg
Colour
white
Arm length
135mm
Mounting hole diameter
80...500mm
Application
projector
Gross weight1.9006 kg
Certificates
EAN code4052792048179
See other products in this category: Stands and Holders LOGILINK,
*
BP0056
0 in TME stock
Net price for quantities from 1 pcs - 32.37 USDGross price for quantities from 1 pcs - 32.37 USD
Net price for quantities from 3 pcs - 28.12 USDGross price for quantities from 3 pcs - 28.12 USD
Net price for quantities from 5 pcs - 26.09 USDGross price for quantities from 5 pcs - 26.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.