+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0057

Holder; 13.5kg; white; Arm len: 150mm; Mount.hole diam: 54÷320mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0057
TME Symbol:
BP0057

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
13.5kg
Colour
white
Arm length
150mm
Mounting hole diameter
54...320mm
Application
projector
Gross weight1.1682 kg
Certificates
EAN code4052792048186
See other products in this category: Stands and Holders LOGILINK,
*
BP0057
4 in TME stock
Net price for quantities from 1 pcs - 13.29 USDGross price for quantities from 1 pcs - 13.29 USD
Net price for quantities from 3 pcs - 11.63 USDGross price for quantities from 3 pcs - 11.63 USD
Net price for quantities from 5 pcs - 10.80 USDGross price for quantities from 5 pcs - 10.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.