+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0059

Monitor stand; 20kg; aluminium,plastic,stainless steel


Manufacturer: LOGILINK

Manufacturer part number:
BP0059
TME Symbol:
BP0059

Specification

Manufacturer
LOGILINK
Type of PC accessories
monitor stand
Force
20kg
Material
aluminium, plastic, stainless steel
Dimensions
370x235x100mm
Gross weight1.3575 kg
Certificates
EAN code4052792049022
See other products in this category: Stands and Holders LOGILINK,
*
BP0059
11 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 2 pcs - 12.93 USDGross price for quantities from 2 pcs - 12.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.