+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0060

Monitor stand; 20kg; metal,steel,glass; Dim: 1000x260x93mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0060
TME Symbol:
BP0060

Specification

Manufacturer
LOGILINK
Type of PC accessories
monitor stand
Force
20kg
Material
glass, metal, steel
Dimensions
1000x260x93mm
Thickness
8mm
Gross weight5.95 kg
Certificates
EAN code4052792049039
See other products in this category: Stands and Holders LOGILINK,
*
BP0060
2 in TME stock
Net price for quantities from 1 pcs - 36.94 USDGross price for quantities from 1 pcs - 36.94 USD
Net price for quantities from 2 pcs - 34.30 USDGross price for quantities from 2 pcs - 34.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.