+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0087

Holder; 9kg; 17÷32"; Arm len: 553mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0087
TME Symbol:
BP0087

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
17...32"
Arm length
553mm
Standard VESA
75x75mm, 100x100mm
Dimensions
117x612x830mm
Application
monitor x1
Gross weight4.4997 kg
Certificates
EAN code4052792058062
See other products in this category: Stands and Holders LOGILINK,
*
BP0087
2 in TME stock
Net price for quantities from 1 pcs - 99.41 USDGross price for quantities from 1 pcs - 99.41 USD
Net price for quantities from 3 pcs - 92.78 USDGross price for quantities from 3 pcs - 92.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.