+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0089

Holder; 9kg; 17÷32"; Arm len: 553mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0089
TME Symbol:
BP0089

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
17...32"
Arm length
553mm
Standard VESA
75x75mm, 100x100mm
Dimensions
1113x114x830mm
Application
monitor x2
Gross weight5.3 kg
Certificates
EAN code4052792058086
See other products in this category: Stands and Holders LOGILINK,
*
BP0089
0 in TME stock
Net price for quantities from 1 pcs - 173.21 USDGross price for quantities from 1 pcs - 173.21 USD
Net price for quantities from 3 pcs - 161.66 USDGross price for quantities from 3 pcs - 161.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.