+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0090

Holder; 7kg; 17÷27"; Arm len: 748mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0090
TME Symbol:
BP0090

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
7kg
Size
17...27"
Arm length
748mm
Standard VESA
75x75mm, 100x100mm
Dimensions
1503x179x727mm
Application
monitor x3
Gross weight9.8006 kg
Certificates
EAN code4052792058093
See other products in this category: Stands and Holders LOGILINK,
*
BP0090
0 in TME stock
Net price for quantities from 1 pcs - 240.96 USDGross price for quantities from 1 pcs - 240.96 USD
Net price for quantities from 3 pcs - 224.90 USDGross price for quantities from 3 pcs - 224.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.