+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0145

Holder; 9kg; 17÷32"; Arm len: 450mm; Standard: 75x75mm,100x100mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0145
TME Symbol:
BP0145

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
17...32"
Arm length
450mm
Standard VESA
75x75mm, 100x100mm
Dimensions
117x475x491mm
Application
monitor x1
Gross weight2.2798 kg
Certificates
EAN code4052792063134
See other products in this category: Stands and Holders LOGILINK,
*
BP0145
41 in TME stock
Net price for quantities from 1 pcs - 36.97 USDGross price for quantities from 1 pcs - 36.97 USD
Net price for quantities from 3 pcs - 34.51 USDGross price for quantities from 3 pcs - 34.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.