+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0153

Monitor stand; 20kg; plastic,chipboard,steel; 650x260x130mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0153
TME Symbol:
BP0153

Specification

Manufacturer
LOGILINK
Type of PC accessories
monitor stand
Force
20kg
Material
chipboard, plastic, steel
Dimensions
650x260x130mm
Gross weight4.1235 kg
Certificates
EAN code4052792064827
See other products in this category: Stands and Holders LOGILINK,
*
BP0153
0 in TME stock
Net price for quantities from 1 pcs - 34.53 USDGross price for quantities from 1 pcs - 34.53 USD
Net price for quantities from 2 pcs - 32.06 USDGross price for quantities from 2 pcs - 32.06 USD
No. of pieces (Multiplicity: 1)