+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0154

Monitor stand; 20kg; plastic,chipboard,steel; 1000x260x130mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0154
TME Symbol:
BP0154

Specification

Manufacturer
LOGILINK
Type of PC accessories
monitor stand
Force
20kg
Material
chipboard, plastic, steel
Dimensions
1000x260x130mm
Gross weight5.2429 kg
Certificates
EAN code4052792064834
See other products in this category: Stands and Holders LOGILINK,
*
BP0154
3 in TME stock
Net price for quantities from 1 pcs - 42.94 USDGross price for quantities from 1 pcs - 42.94 USD
Net price for quantities from 2 pcs - 40.84 USDGross price for quantities from 2 pcs - 40.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.