+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0157

Holder; 35g; white; 595÷895mm; projector

Manufacturer: LOGILINK

Manufacturer part number:
BP0157
TME Symbol:
BP0157

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
35g
Colour
white
Arm length
595...895mm
Application
projector
Gross weight4.3275 kg
Certificates
EAN code4052792066425
See other products in this category: Stands and Holders LOGILINK,
*
BP0157
1 in TME stock
Net price for quantities from 1 pcs - 46.20 USDGross price for quantities from 1 pcs - 46.20 USD
Net price for quantities from 3 pcs - 42.90 USDGross price for quantities from 3 pcs - 42.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.