+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0175

Holder; 9kg; 10÷32"; Arm len: 376mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0175
TME Symbol:
BP0175

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
10...32"
Arm length
376mm
Standard VESA
75x75mm, 100x100mm
Dimensions
959x319x561mm
Application
laptop, monitor x1
Gross weight5.6674 kg
Certificates
EAN code4052792071214
See other products in this category: Stands and Holders LOGILINK,
*
BP0175
3 in TME stock
Net price for quantities from 1 pcs - 47.70 USDGross price for quantities from 1 pcs - 47.70 USD
Net price for quantities from 3 pcs - 44.52 USDGross price for quantities from 3 pcs - 44.52 USD
No. of pieces (Multiplicity: 1)