+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0215

Holder; 10kg; 17÷32"; Arm len: 202mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0215
TME Symbol:
BP0215

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
10kg
Size
17...32"
Arm length
202mm
Standard VESA
75x75mm, 100x100mm
Dimensions
114x308x548mm
Application
monitor x1
Gross weight2.46 kg
Certificates
EAN code4052792079715
See other products in this category: Stands and Holders LOGILINK,
*
BP0215
0 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 3 pcs - 16.09 USDGross price for quantities from 3 pcs - 16.09 USD
No. of pieces (Multiplicity: 1)