+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0222

Holder; 9kg; 17÷32"; Standard: 75x75mm,100x100mm; monitor x1


Manufacturer: LOGILINK

Manufacturer part number:
BP0222
TME Symbol:
BP0222

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
17...32"
Standard VESA
75x75mm, 100x100mm
Dimensions
116x146x561mm
Application
monitor x1
Gross weight2.5606 kg
Certificates
EAN code4052792081060
See other products in this category: Stands and Holders LOGILINK,
*
BP0222
3 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 18.01 USDGross price for quantities from 3 pcs - 18.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.