+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP 810

Enclosure: desktop; Bopult; X: 106mm; Y: 176mm; Z: 54.3mm; ABS; IP40


Manufacturer: BOPLA

Manufacturer part number:
BP 810
TME Symbol:
BP810

Specification

Manufacturer
BOPLA
Type of enclosure
desktop
Manufacturer series
Bopult
Dimension X
106mm
Dimension Y
176mm
Dimension Z
54.3mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP40
Cover colour
light grey
Cover material
ABS
Gross weight148 g
Certificates
See other products in this category: Desktop Enclosures BOPLA,
See other products from this series.:
*
BP 810
3 in TME stock
Net price for quantities from 1 pcs - 15.92 USDGross price for quantities from 1 pcs - 15.92 USD
Net price for quantities from 5 pcs - 15.06 USDGross price for quantities from 5 pcs - 15.06 USD
Net price for quantities from 25 pcs - 14.32 USDGross price for quantities from 25 pcs - 14.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.