+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPA02SB

Switch: DIP-SWITCH; Poles number: 2; 0.1A/5VDC; Pos: 2; SMT; 100MΩ


Manufacturer: C&K

Manufacturer part number:
BPA02SB
TME Symbol:
BPA02SB

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
2
DC contacts rating @R
0.1A / 5V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
6x8.15x7mm
Leads
for PCB
Manufacturer series
BPA
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Kind of package
tube
Quantity in set/package
60pcs.
Gross weight0.476 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BPA02SB
170 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 60 pcs