+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPA05B

Switch: DIP-SWITCH; Poles number: 5; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
BPA05B
TME Symbol:
BPA05B

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
5
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
6x8.15x14.6mm
Contact plating
gold-plated, nickel plated
Leads
for PCB
Manufacturer series
BPA
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
brass
Mechanical durability
1000 cycles
Kind of package
tube
Quantity in set/package
30pcs.
Gross weight1.058 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BPA05B
48 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 30 pcs - 3.01 USDGross price for quantities from 30 pcs - 3.01 USD
Net price for quantities from 60 pcs - 2.76 USDGross price for quantities from 60 pcs - 2.76 USD
Net price for quantities from 120 pcs - 2.51 USDGross price for quantities from 120 pcs - 2.51 USD
Net price for quantities from 150 pcs - 2.43 USDGross price for quantities from 150 pcs - 2.43 USD
Net price for quantities from 270 pcs - 2.21 USDGross price for quantities from 270 pcs - 2.21 USD
Net price for quantities from 510 pcs - 2.13 USDGross price for quantities from 510 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs