+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPA08B

Switch: DIP-SWITCH; Poles number: 8; 0.1A/5VDC; Pos: 2; THT; 100MΩ

Manufacturer: C&K

Manufacturer part number:
BPA08B
TME Symbol:
BPA08B

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
8
DC contacts rating @R
0.1A / 5V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
6x8.15x22.3mm
Leads
for soldering
Manufacturer series
BPA
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Kind of package
tube
Quantity in set/package
20pcs.
Gross weight1.62 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BPA08B
406 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 20 pcs - 2.64 USDGross price for quantities from 20 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs