+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPA08SBR

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
BPA08SBR
TME Symbol:
BPA08SBR

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
6x8.15x22.3mm
Row pitch
7.6mm
Electrical life
1000 cycles
Contacts configuration
SPST
Overall length
22.3mm
Gross weight1.641 g
Certificates
See other products in this category: Dip-Switches C&K
*
BPA08SBR
Product withdrawn from the offer
Use the specification table below to search for similar products