+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPA10B

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
BPA10B
TME Symbol:
BPA10B

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
6x8.15x27.3mm
Row pitch
7.6mm
Electrical life
1000 cycles
Contacts configuration
SPST
Overall length
27.3mm
Gross weight1.987 g
Certificates
See other products in this category: Dip-Switches C&K,
*
BPA10B
398 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 15 pcs - 3.73 USDGross price for quantities from 15 pcs - 3.73 USD
Net price for quantities from 30 pcs - 3.56 USDGross price for quantities from 30 pcs - 3.56 USD
Net price for quantities from 45 pcs - 3.45 USDGross price for quantities from 45 pcs - 3.45 USD
Net price for quantities from 75 pcs - 3.32 USDGross price for quantities from 75 pcs - 3.32 USD
Net price for quantities from 255 pcs - 3.02 USDGross price for quantities from 255 pcs - 3.02 USD
Net price for quantities from 450 pcs - 2.92 USDGross price for quantities from 450 pcs - 2.92 USD
Net price for quantities from 900 pcs - 2.82 USDGross price for quantities from 900 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs