+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SINOVOIP
Manufacturer | SINOVOIP | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A53 | |
Memory | 2GB RAM 8GB FLASH | |
Communictions protocol | Ethernet 2,5g, WIFI | |
Processor | MT7986 MediaTek | |
Clock frequency | 2GHz | |
Connection | M.2 (M key), microSD, Micro SIM, miniPCIe, pin strips, power supply, RJ45 x5, SFP x2, USB 3.0 | |
Dimensions | 100.5x148mm | |
Kit contents | router | |
Kind of memory | DDR4 | |
Operating system | none | |
Operating system support | Linux | |
Family | Banana Pi | |
WiFi | 6 |