+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPPU 0805 5000

Transport wheel; Ø: 80mm; W: 30mm; H: 80mm; torsional with lock


Manufacturer: COLSON

Manufacturer part number:
BPPU 0805 5000
TME Symbol:
BPPU-0805-5000

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
80mm
Wheel width
30mm
Height
80mm
Version
assembly pass through hole, torsional with lock
Force
150kg
Kind of Bearing
ball
Gross weight749.9 g
Certificates
See other products in this category: Wheels COLSON,
*
BPPU 0805 5000
0 in TME stock
Net price for quantities from 1 pcs - 16.65 USDGross price for quantities from 1 pcs - 16.65 USD
Net price for quantities from 4 pcs - 14.80 USDGross price for quantities from 4 pcs - 14.80 USD
Net price for quantities from 10 pcs - 12.95 USDGross price for quantities from 10 pcs - 12.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.