+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BPR58C20LK

Resistor: power; 20mΩ; ceramic; THT; 5W; ±10%; 18x14x4mm; 350ppm/°C

NEW

Manufacturer: KOA

Manufacturer part number:
BPR58C20LK
TME Symbol:
BPR58C20LK

Specification

Manufacturer
KOA
Type of resistor
power
Resistance
20mΩ
Kind of resistor
ceramic
Mounting
THT
Power
5W
Tolerance
±10%
Body dimensions
18x14x4mm
Temperature coefficient
350ppm/°C
Leads
radial
Gross weight3.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors KOA,
*
BPR58C20LK
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD