+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPS-4510

Sound transducer: siren; 1.5÷3.5kHz; 250mA; -20÷60°C; 6÷16VDC

Manufacturer: BESTAR

Manufacturer part number:
BPS-4510
TME Symbol:
BPS-4510

Specification

Manufacturer
BESTAR
Type of sound transducer
siren
Resonant frequency
1.5...3.5kHz
Operating current
0.25A
Operating temperature
-20...60°C
Operating voltage
6...16V DC
Sound level
90dB (d=1 m)
Body dimensions
44x40x56mm
Gross weight58.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR,
*
BPS-4510
98 in TME stock
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 5 pcs - 10.30 USDGross price for quantities from 5 pcs - 10.30 USD
Net price for quantities from 20 pcs - 9.26 USDGross price for quantities from 20 pcs - 9.26 USD
Net price for quantities from 100 pcs - 7.26 USDGross price for quantities from 100 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs