+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BESTAR | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Resonant frequency | 4kHz | |
Operating voltage | 1...25V AC | |
Sound level | 75dB (d=0.1 m) | |
Capacitance | 15nF | |
Body dimensions | Ø22x7mm | |
Terminal pitch | 10mm | |
Capacitance measurement frequency | 120Hz | |
Resonant frequency tolerance | ±0.5kHz | |
Operating temperature | -20...70°C |