+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPT-24BX

Sound transducer: piezo signaller; with built-in generator; THT


Manufacturer: BESTAR

Manufacturer part number:
BPT-24BX
TME Symbol:
BPT-24BX

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Mounting
THT
Resonant frequency
2.8kHz
Operating current
8mA
Operating temperature
-20...70°C
Diameter
23.8mm
Height
16mm
Operating voltage
3...20V DC
Sound level
85dB (d=0.3 m)
Kind of sound
continuous
Terminal pitch
15mm
Resonant frequency tolerance
±0.5kHz
Gross weight4.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR,
*
BPT-24BX
345 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.59 USDGross price for quantities from 20 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs