+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPT-24CX

Sound transducer: piezo signaller; with built-in generator; THT


Manufacturer: BESTAR

Manufacturer part number:
BPT-24CX
TME Symbol:
BPT-24CX

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Mounting
THT
Resonant frequency
3.2kHz
Operating current
13mA
Operating temperature
-20...60°C
Diameter
23.5mm
Height
9.5mm
Operating voltage
3...20V DC
Sound level
75dB (d=0.3 m)
Kind of sound
continuous
Terminal pitch
15mm
Resonant frequency tolerance
±0.5kHz
Gross weight2.385 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR,
*
BPT-24CX
1125 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 20 pcs - 1.28 USDGross price for quantities from 20 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 500 pcs