+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPT-24X

Sound transducer: piezo signaller; THT; freson: 3.7kHz; 8mA


Manufacturer: BESTAR

Manufacturer part number:
BPT-24X
TME Symbol:
BPT-24X

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.7kHz
Operating current
8mA
Operating temperature
-20...60°C
Diameter
24mm
Height
18mm
Operating voltage
3...20V DC
Sound level
90dB (d=0.3 m)
Kind of sound
continuous
Terminal pitch
15mm
Resonant frequency tolerance
±0.5kHz
Gross weight5.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR,
*
BPT-24X
789 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 20 pcs - 1.64 USDGross price for quantities from 20 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 450 pcsCardboard = 1 350 pcs