+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPT-40X

Sound transducer: piezo signaller; with built-in generator

Manufacturer: BESTAR

Manufacturer part number:
BPT-40X
TME Symbol:
BPT-40X

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Resonant frequency
2.8kHz
Operating current
12mA
Operating temperature
-20...60°C
Diameter
41.5mm
Height
16mm
Operating voltage
3...24V DC
Mounting holes pitch
50mm
Sound level
100dB (d=0.1 m)
Leads
cables
Resonant frequency tolerance
±0.5kHz
Gross weight12.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR
*
BPT-40X
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 25 pcsTray = 125 pcs