+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ-CC63

Charger: microprocessor-based; Ni-MH; Size: AA,AAA,R03,R6


Manufacturer: PANASONIC

Manufacturer part number:
BQ-CC63
TME Symbol:
BQ-CC63

Specification

Manufacturer
PANASONIC
Type of charger
microprocessor-based
Kind of rechargeable battery
Ni-MH
Cell size
AA, AAA, R6, R03
Indication
LED
Tester operating mode
charging
Manufacturer series
ENELOOP
Version
consumer
Connectors for the country
Europe
Tester features
  • controls voltage and temperature
  • microprocessor controlled charging
Gross weight479.4 g
See other products in this category: Chargers PANASONIC,
See other products from this series.:
*
BQ-CC63
8 in TME stock
Net price for quantities from 1 pcs - 47.92 USDGross price for quantities from 1 pcs - 47.92 USD
Net price for quantities from 3 pcs - 40.11 USDGross price for quantities from 3 pcs - 40.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs