+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2000PW

IC: PMIC; battery charging controller; Iout: 2A; 6V; TSSOP8; 4÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2000PW
TME Symbol:
BQ2000PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
6V
Number of rechargeable batteries
1-4 x Li-Ion, 1-4 x NiCd / NiMH
Case
TSSOP8
Operating temperature
-20...70°C
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2000PW
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.32 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 450 pcs - 2.77 USDGross price for quantities from 450 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)