+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2000SN-B5

IC: PMIC; battery charging controller; Iout: 2A; 6V; SO8; 4÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2000SN-B5
TME Symbol:
BQ2000SN-B5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
DC supply current
1mA
Output current
2A
Output voltage
6V
Number of rechargeable batteries
1x NiCd / NiMH
Case
SO8
Operating temperature
-20...70°C
Kind of package
tube
Supply voltage
  • 4...6V DC
Gross weight0.075 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2000SN-B5
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)