+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2000TPN-B5

IC: PMIC; battery charging controller; Iout: 2A; 6V; DIP8; 4÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2000TPN-B5
TME Symbol:
BQ2000TPN-B5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
6V
Number of rechargeable batteries
1-4 x Li-Ion, 1-4 x NiCd / NiMH
Case
DIP8
Operating temperature
-20...70°C
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2000TPN-B5
0 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 50 pcs - 4.49 USDGross price for quantities from 50 pcs - 4.49 USD
Net price for quantities from 100 pcs - 4.12 USDGross price for quantities from 100 pcs - 4.12 USD
Net price for quantities from 250 pcs - 3.69 USDGross price for quantities from 250 pcs - 3.69 USD
Net price for quantities from 1000 pcs - 3.47 USDGross price for quantities from 1000 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.