+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2003PN-N

IC: PMIC; battery charging controller; Iout: 2A; 5.5V; DIP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2003PN-N
TME Symbol:
BQ2003PN-N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
5.5V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
DIP16
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2003PN-N
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 25 pcs - 4.72 USDGross price for quantities from 25 pcs - 4.72 USD
Net price for quantities from 100 pcs - 4.34 USDGross price for quantities from 100 pcs - 4.34 USD
Net price for quantities from 250 pcs - 4.15 USDGross price for quantities from 250 pcs - 4.15 USD
Net price for quantities from 1000 pcs - 3.90 USDGross price for quantities from 1000 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.