+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2004HPN

IC: PMIC; battery charging controller; Iout: 2A; 5.5V; DIP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2004HPN
TME Symbol:
BQ2004HPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
5.5V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
DIP16
Operating temperature
-20...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2004HPN
0 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
Net price for quantities from 25 pcs - 11.50 USDGross price for quantities from 25 pcs - 11.50 USD
Net price for quantities from 100 pcs - 10.30 USDGross price for quantities from 100 pcs - 10.30 USD
Net price for quantities from 500 pcs - 9.61 USDGross price for quantities from 500 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)