+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2012SN-D107

IC: PMIC; battery charging controller; 2.4V; 2-4 x NiCd / NiMH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2012SN-D107
TME Symbol:
BQ2012SN-D107

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
2.4V
Number of rechargeable batteries
2-4 x NiCd / NiMH
Case
SO16
Operating temperature
0...70°C
Interface
serial
Supply voltage
  • 3...6.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2012SN-D107
0 in TME stock
Net price for quantities from 1 pcs - 34.41 USDGross price for quantities from 1 pcs - 34.41 USD
Net price for quantities from 5 pcs - 30.90 USDGross price for quantities from 5 pcs - 30.90 USD
Net price for quantities from 25 pcs - 27.30 USDGross price for quantities from 25 pcs - 27.30 USD
Net price for quantities from 120 pcs - 24.50 USDGross price for quantities from 120 pcs - 24.50 USD
Net price for quantities from 520 pcs - 22.91 USDGross price for quantities from 520 pcs - 22.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.