+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2014HSN

IC: PMIC; battery charging controller; 6.5V; 2-4 x NiCd / NiMH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2014HSN
TME Symbol:
BQ2014HSN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
6.5V
Number of rechargeable batteries
2-4 x NiCd / NiMH
Case
SO16
Operating temperature
0...70°C
Interface
HDQ
Supply voltage
  • 3...6.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2014HSN
0 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 10 pcs - 13.91 USDGross price for quantities from 10 pcs - 13.91 USD
Net price for quantities from 25 pcs - 12.30 USDGross price for quantities from 25 pcs - 12.30 USD
Net price for quantities from 120 pcs - 10.65 USDGross price for quantities from 120 pcs - 10.65 USD
Net price for quantities from 1000 pcs - 10.00 USDGross price for quantities from 1000 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)