+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2019PW

IC: PMIC; battery charging controller; 4.75V; TSSOP8; 2.8÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2019PW
TME Symbol:
BQ2019PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
4.75V
Number of rechargeable batteries
1 x Li-Ion / Li-Po, 1x NiCd / NiMH, 1 x PbA
Case
TSSOP8
Operating temperature
-20...70°C
Interface
HDQ
Supply voltage
  • 2.8...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2019PW
0 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 5 pcs - 12.25 USDGross price for quantities from 5 pcs - 12.25 USD
Net price for quantities from 10 pcs - 11.29 USDGross price for quantities from 10 pcs - 11.29 USD
Net price for quantities from 25 pcs - 10.05 USDGross price for quantities from 25 pcs - 10.05 USD
Net price for quantities from 100 pcs - 9.24 USDGross price for quantities from 100 pcs - 9.24 USD
Net price for quantities from 500 pcs - 8.72 USDGross price for quantities from 500 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.