+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2023PW

IC: PMIC; battery charging controller; Iout: 5mA; TSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2023PW
TME Symbol:
BQ2023PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
5mA
Number of rechargeable batteries
1 x Li-Ion / Li-Po, 1x NiCd / NiMH, 1 x PbA
Case
TSSOP8
Operating temperature
-20...70°C
Supply voltage
  • 2.4...5V DC
  • 2.8...5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2023PW
0 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 5 pcs - 15.21 USDGross price for quantities from 5 pcs - 15.21 USD
Net price for quantities from 25 pcs - 13.40 USDGross price for quantities from 25 pcs - 13.40 USD
Net price for quantities from 100 pcs - 12.10 USDGross price for quantities from 100 pcs - 12.10 USD
Net price for quantities from 500 pcs - 11.31 USDGross price for quantities from 500 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.