+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2031PN-A5

IC: PMIC; battery charging controller; Iout: 2A; 1 x PbA; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2031PN-A5
TME Symbol:
BQ2031PN-A5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Number of rechargeable batteries
1 x PbA
Case
DIP16
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.966 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2031PN-A5
22 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 3 pcs - 12.00 USDGross price for quantities from 3 pcs - 12.00 USD
Net price for quantities from 10 pcs - 10.32 USDGross price for quantities from 10 pcs - 10.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs