+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2040SN-C408

IC: PMIC; battery charging controller; 6.5V; SO16; 3÷6.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2040SN-C408
TME Symbol:
BQ2040SN-C408

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
6.5V
Number of rechargeable batteries
2-4 Li-Ion / Li-Po, 2-4 x NiCd / NiMH, 2-4 x PbA
Case
SO16
Operating temperature
0...70°C
Interface
SMBus
Supply voltage
  • 3...6.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2040SN-C408
0 in TME stock
Net price for quantities from 1 pcs - 20.55 USDGross price for quantities from 1 pcs - 20.55 USD
Net price for quantities from 5 pcs - 18.21 USDGross price for quantities from 5 pcs - 18.21 USD
Net price for quantities from 10 pcs - 17.12 USDGross price for quantities from 10 pcs - 17.12 USD
Net price for quantities from 25 pcs - 16.41 USDGross price for quantities from 25 pcs - 16.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.