+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2052SN-A515

IC: PMIC; battery charging controller; 6.5V; 2-4 x Li+; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2052SN-A515
TME Symbol:
BQ2052SN-A515

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
6.5V
Number of rechargeable batteries
2-4 x Li+
Case
SO16
Operating temperature
-20...70°C
Interface
HDQ
Supply voltage
  • 3...6.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2052SN-A515
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 5 pcs - 13.51 USDGross price for quantities from 5 pcs - 13.51 USD
Net price for quantities from 25 pcs - 11.90 USDGross price for quantities from 25 pcs - 11.90 USD
Net price for quantities from 120 pcs - 10.71 USDGross price for quantities from 120 pcs - 10.71 USD
Net price for quantities from 520 pcs - 9.98 USDGross price for quantities from 520 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.